| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-U |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | U |
| Marker Cut: | Straight |
| Part Aliases: | 593358-000 |
| SKU: | RYCSTD03W-U |
STD03W-U
Specifications
Detailed Description
Enhance cable organization and identification with our STD03W-U marker. Designed for easy installation, this snap-on marker in crisp white with a bold black U legend ensures clear labeling. Crafted from durable polyoxymethylene, it guarantees longevity in various environments. Straight-cut for precision, it accommodates cables with a diameter range of .075 to .102 inches (1.9 to 2.6 mm). Part of the Agastat 7000 series, it meets RoHS compliance standards, making it a reliable choice for your labeling needs in the Label & Identification Products category. Elevate your cable management system with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

