| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-V |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | V |
| Marker Cut: | Straight |
| Part Aliases: | 875154-000 |
| SKU: | RYCSTD03W-V |
STD03W-V
Specifications
Detailed Description
Enhance cable identification with our White Snap-On Marker, part of the Agastat 7000 series. Crafted from durable Polyoxymethylene, this marker ensures long-lasting performance in various applications. Featuring a sleek design with a Black Legend, it adds a professional touch to cable management. With a straight marker cut, it easily attaches to cables with diameters ranging from .075 to .102 inches (1.9 to 2.6 mm). RoHS compliant and designed for efficient installation, this marker is a must-have for organizing wires in any setting. Elevate your labeling process with this essential Wire & Cable Marker.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 2-1827864-3 | DYNAMIC 1200D REC HSG 6P Y BLACK | ![]() |


