| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-W |
| Color: | White |
| Legend: | W |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Part Aliases: | 026896-000 |
| SKU: | RYCSTD03W-W |
STD03W-W
Specifications
Detailed Description
Enhance cable identification with our White Snap-On Marker, designed for effortless application on cables with a diameter ranging from .075 to .102 inches (1.9 to 2.6 mm). Compliant with RoHS regulations, this marker is not only efficient but also environmentally friendly. Crafted from durable Polyoxymethylene, it ensures long-lasting performance in various applications. The black legend "W" is clear and easy to read, offering quick and accurate cable labeling. With a straight-cut design, installation is simple and secure. Part of the Agastat 7000 series, this marker guarantees compatibility and reliability. Ideal for organizing wires and cables, it belongs to our extensive range of Label & Identification Products, providing the perfect solution for your labeling needs. Elevate your cable management with this essential accessory.

