| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-X |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | X |
| Marker Cut: | Straight |
| Part Aliases: | 593434-000 |
| SKU: | RYCSTD03W-X |
STD03W-X
Specifications
Detailed Description
Introducing the STD03W-X, a high-quality Snap-On marker from our Agastat 7000 series. Designed for seamless cable identification, this straight-cut marker in White is not only RoHS compliant but also boasts durable Polyoxymethylene construction. With a sleek Black legend and a versatile size range suitable for cables measuring .075 to .102 inches (1.9 to 2.6 mm) in diameter, it offers efficient labeling for various applications. Perfect for organizing wire and cables, this marker is a must-have in any workspace dealing with intricate electrical systems. Stay organized and compliant with the STD03W-X.

