| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-Y |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | Y |
| Marker Cut: | Straight |
| Part Aliases: | 982978-000 |
| SKU: | RYCSTD03W-Y |
STD03W-Y
Specifications
Detailed Description
Enhance cable identification with the STD03W-Y Snap-On Marker, a reliable solution from the Agastat 7000 series. Featuring a sleek white design with bold black legend for easy readability, this RoHS-compliant marker is crafted from durable Polyoxymethylene for long-lasting performance. Its straight marker cut ensures a secure fit, while the compatibility with cable diameters ranging from .075 to .102 inches (1.9 to 2.6 mm) offers versatile application. Ideal for organizing and labeling wires and cables, this product falls under the Label & Identification category, making it a must-have for efficient cable management. Elevate your labeling process with the STD03W-Y Snap-On Marker.

