| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03Y-0 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Part Aliases: | 768714-000 |
| SKU: | RYCSTD03Y-0 |
STD03Y-0
Specifications
Detailed Description
Enhance cable organization and identification with our Yellow Snap-On marker, part of the Agastat 7000 series. RoHS compliant and crafted from durable Polyoxymethylene, this marker ensures long-lasting performance. Featuring a straight-cut design and black legend, it offers clear and professional labeling. Suitable for cables with a diameter of .075 to .102 inches (1.9 to 2.6 mm), this marker is perfect for various industrial applications. Simply snap it on for easy installation. Ideal for efficient cable management, it falls under our comprehensive selection of Label & Identification Products,Push-On, Clip-On Markers & Sleeves,Wire & Cable Markers, Cards, & Sleeves. Elevate your labeling process with this high-quality marker.

