| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03Y-2 |
| Color: | Yellow |
| Legend: | 2 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Part Aliases: | 610528-000 |
| SKU: | RYCSTD03Y-2 |
STD03Y-2
Specifications
Detailed Description
Enhance cable identification with our STD03Y-2 marker, a vital component in the Agastat 7000 series. Designed for efficiency and durability, this Snap-On marker in vibrant yellow is crafted from Polyoxymethylene for long-lasting performance. The straight-cut design ensures easy installation, accommodating cable diameters ranging from .075 to .102 inches (1.9 to 2.6 mm). Featuring the number "2" in bold black, it offers clear and concise labeling. Perfect for various applications in the Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves categories. Upgrade your cable management system with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

