| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03Y-3 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 3 |
| Marker Cut: | Straight |
| Part Aliases: | 770010-000 |
| SKU: | RYCSTD03Y-3 |
STD03Y-3
Specifications
Detailed Description
Enhance cable identification with our STD03Y-3 marker, a vital component of the Agastat 7000 series. Crafted from durable Polyoxymethylene in a vibrant yellow hue, this snap-on marker features a sleek design with straight-cut edges for easy installation. The bold black legend "3" ensures clear labeling, while its compatibility with cables ranging from .075 to .102 inches (1.9 to 2.6 mm) in diameter makes it versatile for various applications. RoHS compliance guarantees eco-friendly usage, making it an essential tool in organizing and labeling wires with precision. Elevate your cable management system with this high-quality marker, perfect for industrial and commercial settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

