| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03Y-4 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 4 |
| Marker Cut: | Straight |
| Part Aliases: | 499680-000 |
| SKU: | RYCSTD03Y-4 |
STD03Y-4
Specifications
Detailed Description
Easily identify electrical components with our STD03Y-4 Snap-On marker in vibrant yellow. Designed for the Agastat 7000 series, this marker features the number "4" in bold black lettering for clear organization. Crafted from durable polyoxymethylene, it ensures long-lasting performance even in demanding environments. The straight-cut design allows for hassle-free installation onto cables ranging from .075 to .102 inches in diameter (1.9 to 2.6 mm). Perfect for wire and cable management, this Push-On marker is a must-have for efficient labeling in industrial settings.

