| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03Y-5 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 5 |
| Marker Cut: | Straight |
| Part Aliases: | 998356-000 |
| SKU: | RYCSTD03Y-5 |
STD03Y-5
Specifications
Detailed Description
Enhance cable organization with these durable Snap-On markers from our Agastat 7000 series. Crafted from Polyoxymethylene in a vibrant yellow hue, they offer lasting visibility and easy identification. The straight-cut design ensures a secure fit on cables ranging from .075 to .102 inches (.19 to 2.6 mm) in diameter. Featuring the number 5 in bold black lettering, these markers are ideal for labeling and organizing wires in industrial and commercial settings. Compliant with RoHS standards, they are a reliable and environmentally friendly solution for your labeling needs. Upgrade your cable management system with these essential accessories.

