| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03Y-6 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 6 |
| Marker Cut: | Straight |
| Part Aliases: | 518144-000 |
| SKU: | RYCSTD03Y-6 |
STD03Y-6
Specifications
Detailed Description
Enhance cable organization with our Yellow Snap-On Marker, the perfect solution for labeling wires with ease and efficiency. Featuring the number 6 legend in bold black, this high-quality marker ensures clear identification in any setting. Crafted from durable Polyoxymethylene, it guarantees long-lasting performance, while its straight-cut design allows for quick installation. Part of the Agastat 7000 series, it offers compatibility with cables ranging from .075 to .102 inches (1.9 to 2.6 mm). Non-RoHS compliant. Ideal for various applications, this marker is a must-have in any professional toolkit. Upgrade your labeling process with this essential Wire & Cable Marker.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

