| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03Y-7 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 7 |
| Marker Cut: | Straight |
| Part Aliases: | 443352-000 |
| SKU: | RYCSTD03Y-7 |
STD03Y-7
Specifications
Detailed Description
Easily identify and organize your cables with our STD03Y-7 marker sleeve. Designed for efficiency, this yellow sleeve features the number 7 in bold black lettering, perfect for clear and concise labeling. Made of durable polyoxymethylene, it ensures long-lasting performance in various environments. With a snap-on design and compatibility with cable diameters ranging from .075 to .102 inches (1.9 to 2.6 mm), it offers quick and secure installation. Ideal for use in a range of industries, including telecommunications, manufacturing, and electronics, this marker sleeve is a must-have for efficient cable management. Stay compliant with industry standards and enhance your workflow with this essential labeling solution.

