| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03Y-8 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 8 |
| Marker Cut: | Straight |
| Part Aliases: | 774414-000 |
| SKU: | RYCSTD03Y-8 |
STD03Y-8
Specifications
Detailed Description
Enhance cable identification with our durable Snap-On marker in vibrant yellow. Part of the Agastat 7000 series, this marker features the number 8 in bold black lettering for clear labeling. Crafted from high-quality Polyoxymethylene, it ensures long-lasting performance even in demanding environments. The straight-cut design allows for easy application onto cables with diameters ranging from .075 to .102 inches (1.9 to 2.6 mm). Not RoHS compliant. Perfect for organizing and distinguishing cables, this marker is a must-have for any labeling project.

