| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03Y-9 |
| Color: | Yellow |
| Legend: | 9 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Part Aliases: | 090056-000 |
| SKU: | RYCSTD03Y-9 |
STD03Y-9
Specifications
Detailed Description
Enhance cable identification with our STD03Y-9 marker, designed for seamless organization in industrial settings. Crafted from durable Polyoxymethylene in a vibrant Yellow hue, this Snap-On marker features a sleek Black legend, ensuring clarity in labeling. Part of the Agastat 7000 series, it guarantees compatibility with cables ranging from .075 to .102 inches (1.9 to 2.6 mm) in diameter. The straight-cut design allows for easy application, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your wire and cable management with this essential tool, a standout in our Label & Identification Products collection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

