| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03Y-A |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | A |
| Marker Cut: | Straight |
| Part Aliases: | 345038-000 |
| SKU: | RYCSTD03Y-A |
STD03Y-A
Specifications
Detailed Description
Enhance cable identification with our Yellow Snap-On Marker, designed for easy application on cables with diameters ranging from .075 to .102 inches (1.9 to 2.6 mm). Part of the Agastat 7000 series, this durable marker is made of Polyoxymethylene for long-lasting performance. Featuring a straight cut and a black legend, it ensures clear and reliable labeling in various industrial settings. Compliant with RoHS regulations, it meets environmental standards without compromising on quality. Perfect for organizing and marking cables, it belongs to our wide range of Label & Identification Products, offering efficient solutions for wire and cable management.

