STD03Y-C

Heilind Number:RYCSTD03Y-C
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD03Y-C
ECAD Model:
3D Model

Description:

STD03Y-C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD03Y-C
Color:Yellow
Legend:C
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.075 - .102 in, 1.9 - 2.6 mm
Part Aliases:4-1768042-2
SKU:RYCSTD03Y-C

Detailed Description

Enhance cable organization with our Snap-On Marker in Yellow, a vital component for efficient labeling in any setting. Compliant with RoHS standards, this marker ensures both quality and environmental responsibility. Crafted from durable Polyoxymethylene and featuring a sleek Black legend, it guarantees long-lasting visibility and performance. Designed for easy application, simply snap it on cables with a diameter ranging from .075 to .102 inches (1.9 to 2.6 mm). Part of the Agastat 7000 series, it offers compatibility and uniformity in labeling practices. Perfect for various industries, from telecommunications to manufacturing, this marker is essential for clear and concise cable identification. Elevate your labeling process with this indispensable tool, a must-have in any professional toolkit.