STD03Y-D

Heilind Number:RYCSTD03Y-D
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD03Y-D
ECAD Model:
3D Model

Description:

STD03Y-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD03Y-D
Color:Yellow
Legend:D
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.075 - .102 in, 1.9 - 2.6 mm
Part Aliases:4-1768042-4
SKU:RYCSTD03Y-D

Detailed Description

Enhance cable identification with our STD03Y-D marker, designed for efficiency and durability in Agastat 7000 series applications. Crafted from high-quality yellow Polyoxymethylene, this snap-on marker features a straight cut for easy installation on cables with diameters ranging from .075 to .102 inches (1.9 to 2.6 mm). The black legend "D" adds a sleek touch to the label, ensuring clear and long-lasting visibility. Perfect for organizing and labeling wire and cable systems, this marker is a reliable choice for any labeling project. Elevate your cable management with this essential tool from our Label & Identification Products collection.