STD03Y-DOT

Heilind Number:RYCSTD03Y-DOT
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD03Y-DOT
ECAD Model:
3D Model

Description:

STD03Y-DOT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD03Y-DOT
Color:Yellow
Legend:.
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.075 - .102 in, 1.9 - 2.6 mm
Part Aliases:4-1768042-6
SKU:RYCSTD03Y-DOT

Detailed Description

Enhance cable identification with our STD03Y-DOT marker, designed for efficient organization in industrial settings. This yellow marker, crafted from durable Polyoxymethylene, features a sleek black legend for clear labeling. Its snap-on design and straight-cut edges ensure easy application on cables with diameters ranging from 1.9 to 2.6mm. Part of the Agastat 7000 series, this RoHS-compliant marker guarantees quality and compliance. Perfect for a variety of applications, from wire and cable marking to general labeling needs, it offers a reliable solution for streamlining workflows and improving efficiency. Stay organized with the STD03Y-DOT marker – the essential tool for effective cable management.