STD03Y-E

Heilind Number:RYCSTD03Y-E
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD03Y-E
ECAD Model:
3D Model

Description:

STD03Y-E

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD03Y-E
Color:Yellow
Legend:E
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.075 - .102 in, 1.9 - 2.6 mm
Part Aliases:4-1768042-7
SKU:RYCSTD03Y-E

Detailed Description

Enhance cable organization with our STD03Y-E marker, a reliable solution from the Agastat 7000 series. Crafted from durable Polyoxymethylene in a vibrant yellow hue, this snap-on marker features a sleek black E legend for easy identification. Designed for cables with a diameter ranging from .075 to .102 inches (1.9 to 2.6 mm), it ensures a secure fit. With straight marker cuts, installation is a breeze. Whether for professional or personal use, this marker is a must-have for efficient labeling in various applications. Upgrade your labeling system with this high-quality accessory.