| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03Y-F |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | F |
| Marker Cut: | Straight |
| Part Aliases: | 886822-000 |
| SKU: | RYCSTD03Y-F |
STD03Y-F
Specifications
Detailed Description
Enhance cable identification with our Agastat 7000 series Snap-On marker in vibrant yellow. Made of durable polyoxymethylene, this straight-cut marker features a black legend, ensuring clear and lasting labeling. Compatible with cables ranging from 1.9 to 2.6 mm in diameter, it offers a secure fit for efficient organization. Perfect for various applications, from industrial to residential, this marker is a reliable tool for maintaining order and clarity in any wiring setup. Upgrade your labeling system with the STD03Y-F marker and streamline your workflow with ease.

