STD03Y-G

Heilind Number:RYCSTD03Y-G
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD03Y-G
ECAD Model:
3D Model

Description:

STD03Y-G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD03Y-G
Color:Yellow
Legend:G
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.075 - .102 in, 1.9 - 2.6 mm
Part Aliases:5-1768042-1
SKU:RYCSTD03Y-G

Detailed Description

Enhance cable organization with our STD03Y-G marker, designed for efficient identification in industrial settings. Crafted from durable yellow Polyoxymethylene, this Snap-On marker features a sleek black legend "G" for clear labeling. With straight marker cuts for ease of application, it ensures a secure fit on cables ranging from 1.9 to 2.6 mm in diameter. Part of the Agastat 7000 series, it guarantees reliable performance. Non-RoHS compliant. Perfect for a variety of applications, this marker is a must-have in your inventory of Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers. Stay organized with precision and style with the STD03Y-G.