| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03Y-H |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | H |
| Marker Cut: | Straight |
| Part Aliases: | 361720-000 |
| SKU: | RYCSTD03Y-H |
STD03Y-H
Specifications
Detailed Description
Enhance cable organization with our STD03Y-H marker, designed for efficient labeling in vibrant yellow. Part of the Agastat 7000 series, this Snap-On marker ensures easy application on cables with diameters ranging from .075 to .102 inches (1.9 to 2.6 mm). Crafted from durable Polyoxymethylene and featuring a straight cut design, it guarantees longevity and a neat finish. The black legend "H" provides clear identification, while its non-RoHS compliance is ideal for specific applications. Perfect for various industries, this marker is a must-have for streamlined cable management.

