STD03Y-J

Heilind Number:RYCSTD03Y-J
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD03Y-J
ECAD Model:
3D Model

Description:

STD03Y-J

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD03Y-J
Color:Yellow
Legend:J
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.075 - .102 in, 1.9 - 2.6 mm
Part Aliases:5-1768042-4
SKU:RYCSTD03Y-J

Detailed Description

Enhance cable organization with our STD03Y-J marker, designed for efficient identification in industrial settings. RoHS compliant and crafted from durable yellow Polyoxymethylene, this snap-on marker features a sleek black legend, ensuring clear labeling for streamlined maintenance. With a straight marker cut and compatibility with cable diameters ranging from .075 to .102 inches (1.9 to 2.6 mm), it offers versatile application on a variety of wires and cables. Part of the Agastat 7000 series, this marker is a reliable solution for labeling tasks in the field. Explore our Label & Identification Products for more essential tools for efficient cable management.