STD03Y-L

Heilind Number:RYCSTD03Y-L
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD03Y-L
ECAD Model:
3D Model

Description:

STD03Y-L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD03Y-L
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.075 - .102 in, 1.9 - 2.6 mm
Product Type:Snap-On
Legend Color:Black
Legend:L
Marker Cut:Straight
Part Aliases:5-1768042-6
SKU:RYCSTD03Y-L

Detailed Description

Enhance cable identification with our STD03Y-L snap-on marker, designed for efficient labeling in yellow with a black legend. Part of the Agastat 7000 series, this marker ensures easy installation on cables ranging from .075 to .102 inches in diameter, made of durable polyoxymethylene for long-lasting performance. The straight cut design and snap-on feature provide a secure fit, while the clear black legend offers clear visibility. Perfect for organizing and labeling wires, this marker is a reliable solution for various industrial and commercial applications. Upgrade your cable management system with this essential labeling accessory.