STD03Y-M

Heilind Number:RYCSTD03Y-M
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD03Y-M
ECAD Model:
3D Model

Description:

STD03Y-M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD03Y-M
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.075 - .102 in, 1.9 - 2.6 mm
Product Type:Snap-On
Legend Color:Black
Legend:M
Marker Cut:Straight
Part Aliases:5-1768042-8
SKU:RYCSTD03Y-M

Detailed Description

Enhance your cable identification system with our STD03Y-M marker in vibrant yellow. Designed for easy installation, this Snap-On marker, part of the Agastat 7000 series, is crafted from durable Polyoxymethylene for long-lasting performance. Featuring a straight cut for seamless application, it is compatible with cable diameters ranging from .075 to .102 inches (1.9 to 2.6 mm). The black legend "M" provides clear labeling, ensuring efficient organization in any setting. Compliant with RoHS standards, this marker is a reliable choice for labeling and identification needs in various industries. Add it to your toolkit for efficient wire and cable management.