STD03Y-MINUS

Heilind Number:RYCSTD03Y-MINUS
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD03Y-MINUS
ECAD Model:
3D Model

Description:

STD03Y-MINUS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD03Y-MINUS
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.075 - .102 in, 1.9 - 2.6 mm
Product Type:Snap-On
Legend Color:Black
Legend:-
Marker Cut:Straight
Part Aliases:5-1768042-9
SKU:RYCSTD03Y-MINUS

Detailed Description

Enhance cable identification with our STD03Y-MINUS marker, designed for effortless application onto cables with diameters ranging from .075 to .102 inches. Featuring a vibrant yellow hue and durable polyoxymethylene construction, this snap-on marker ensures long-lasting visibility and compliance with industry standards. The straight-cut design and black legend detail make for clear and professional labeling in any workspace. Part of the Agastat 7000 series, it guarantees quality and performance. Perfect for organizing and distinguishing cables in various applications, this marker is a must-have in any toolkit for efficient cable management. Elevate your labeling system with this essential accessory.