STD03Y-N

Heilind Number:RYCSTD03Y-N
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD03Y-N
ECAD Model:
3D Model

Description:

STD03Y-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD03Y-N
Color:Yellow
Legend:N
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.075 - .102 in, 1.9 - 2.6 mm
Part Aliases:6-1768042-1
SKU:RYCSTD03Y-N

Detailed Description

Enhance cable organization and identification with our STD03Y-N marker, designed for seamless integration in the Agastat 7000 series. This vibrant yellow marker, crafted from durable polyoxymethylene, ensures long-lasting performance. Its straight-cut design allows for easy application onto cables with diameters ranging from .075 to .102 inches (1.9 to 2.6 mm). Featuring a black legend, it offers clear and distinct labeling. The snap-on mechanism facilitates quick installation, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for various industries, including aerospace, automotive, and telecommunications, this marker is a valuable addition to our range of label and identification products. Elevate your cable management system with the STD03Y-N marker.