STD03Y-P

Heilind Number:RYCSTD03Y-P
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD03Y-P
ECAD Model:
3D Model

Description:

STD03Y-P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD03Y-P
Color:Yellow
Legend:P
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.075 - .102 in, 1.9 - 2.6 mm
Part Aliases:6-1768042-3
SKU:RYCSTD03Y-P

Detailed Description

Enhance cable identification with our STD03Y-P marker in vibrant yellow. Compliant with RoHS standards, this Snap-On accessory is a seamless fit for cables with diameters ranging from .075 to .102 inches (1.9-2.6 mm). Crafted from durable Polyoxymethylene, it ensures longevity and reliability in various applications. The straight-cut design and black legend detailing provide clear and professional labeling. Part of the Agastat 7000 series, this marker is a versatile solution for efficient cable management in industrial settings. Elevate organization and safety with this essential Wire & Cable accessory.