| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03Y-PLUS |
| Color: | Yellow |
| Legend: | + |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Part Aliases: | 6-1768042-4 |
| SKU: | RYCSTD03Y-PLUS |
STD03Y-PLUS
| Heilind Number: | RYCSTD03Y-PLUS |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD03Y-PLUS |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our STD03Y-PLUS marker, a vital component of the Agastat 7000 series. Designed for easy installation, this yellow Snap-On marker features a black "+" legend, ensuring clear and durable cable identification. Crafted from high-quality Polyoxymethylene, it guarantees long-lasting performance. With a straight cut for seamless application, it accommodates cable diameters ranging from .075 to .102 inches (1.9 to 2.6 mm). Compliant with RoHS regulations, it is environmentally friendly. Perfect for various industries, this marker is a must-have for efficient and effective cable management. Upgrade your labeling system with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 47386-4 | 22-16 PIDG D.A.H.T ASSY PL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||


