| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03Y-Q |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | Q |
| Marker Cut: | Straight |
| Part Aliases: | 755512-000 |
| SKU: | RYCSTD03Y-Q |
STD03Y-Q
Specifications
Detailed Description
Enhance cable identification with our STD03Y-Q marker, designed for Agastat 7000 series components. Featuring a vibrant yellow hue with a bold black Q legend, this Snap-On marker ensures clear and durable labeling. Crafted from high-quality Polyoxymethylene, it offers excellent performance in demanding environments. The straight-cut design allows for easy installation on cables with a diameter ranging from .075 to .102 inches (1.9 to 2.6 mm). Ideal for a wide range of applications, this marker is a reliable solution for organizing and managing cables effectively. Explore our Label & Identification Products for more options to streamline your workflow.

