STD03Y-R

Heilind Number:RYCSTD03Y-R
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD03Y-R
ECAD Model:
3D Model

Description:

STD03Y-R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD03Y-R
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.075 - .102 in, 1.9 - 2.6 mm
Product Type:Snap-On
Legend Color:Black
Legend:R
Marker Cut:Straight
Part Aliases:6-1768042-5
SKU:RYCSTD03Y-R

Detailed Description

Enhance cable organization with our Snap-On marker in Yellow, designed for seamless identification in Agastat 7000 series applications. Crafted from durable Polyoxymethylene, this marker ensures long-lasting performance. The straight-cut design facilitates easy installation on cables with diameters ranging from .075 to .102 inches (1.9 to 2.6 mm). Featuring the distinct legend 'R' in Black, it offers clear and efficient labeling. Perfect for a variety of industries, this marker is a vital tool in maintaining efficient cable management systems. Elevate your labeling process with this essential accessory in our Label & Identification Products collection.