| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03Y-S |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | S |
| Marker Cut: | Straight |
| Part Aliases: | 992474-000 |
| SKU: | RYCSTD03Y-S |
STD03Y-S
Specifications
Detailed Description
Enhance your cable organization with the STD03Y-S marker in vibrant Yellow. Designed for efficiency, this Snap-On label from the Agastat 7000 series ensures quick and secure installation on cables with diameters ranging from .075 to .102 inches (1.9 to 2.6 mm). Crafted from durable Polyoxymethylene, it guarantees long-lasting performance in industrial settings. The straight marker cut and black legend make identification a breeze, while its RoHS non-compliance assures environmental responsibility. Perfect for labeling wire and cable systems, this versatile marker is a must-have in any workspace. Elevate your organization game with the STD03Y-S.

