STD03Y-SLASH

Heilind Number:RYCSTD03Y-SLASH
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD03Y-SLASH
ECAD Model:
3D Model

Description:

STD03Y-SLASH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD03Y-SLASH
Color:Yellow
Legend:/
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.075 - .102 in, 1.9 - 2.6 mm
Part Aliases:6-1768042-7
SKU:RYCSTD03Y-SLASH

Detailed Description

Easily mark and identify cables with our STD03Y-SLASH marker sleeves, designed for efficient organization in various applications. Made of durable Polyoxymethylene material in a vibrant yellow hue, these sleeves feature a straight cut for seamless installation. The black slash legend adds clarity to your labeling, meeting your identification needs with precision. Part of the Agastat 7000 series, these snap-on sleeves are compatible with cables ranging from .075 to .102 inches (1.9 to 2.6 mm) in diameter. Perfect for wire and cable management, these markers are a reliable solution in the Label & Identification Products category. Stay organized and compliant with these quality marker sleeves.