STD03Y-V

Heilind Number:RYCSTD03Y-V
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD03Y-V
ECAD Model:
3D Model

Description:

STD03Y-V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD03Y-V
Color:Yellow
Legend:V
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.075 - .102 in, 1.9 - 2.6 mm
Part Aliases:7-1768042-0
SKU:RYCSTD03Y-V

Detailed Description

Enhance cable identification with our Yellow Snap-On Marker, designed for easy application on wires with a diameter range of .075 to .102 inches (1.9 to 2.6mm). Featuring the durable Polyoxymethylene material and a straight marker cut, this essential component ensures long-lasting performance and reliable cable organization. The sleek black legend 'V' stands out clearly, meeting industry standards for effective labeling. Part of the Agastat 7000 series, this marker is RoHS compliant, guaranteeing environmentally friendly production. Ideal for a variety of applications, including aerospace, automotive, and industrial setups, it streamlines cable management with efficiency and precision. Explore our range of label and identification products to discover more essential solutions for your wiring needs.