STD03Y-W

Heilind Number:RYCSTD03Y-W
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD03Y-W
ECAD Model:
3D Model

Description:

STD03Y-W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD03Y-W
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.075 - .102 in, 1.9 - 2.6 mm
Product Type:Snap-On
Legend Color:Black
Legend:W
Marker Cut:Straight
Part Aliases:7-1768042-1
SKU:RYCSTD03Y-W

Detailed Description

Enhance cable organization with our STD03Y-W marker, perfect for identifying wires with efficiency and precision. Designed for seamless compatibility with cables ranging from .075 to .102 inches (1.9 to 2.6 mm) in diameter, this snap-on marker in vibrant yellow ensures clear visibility in any setting. Crafted from durable polyoxymethylene and featuring a straight-cut design, it guarantees long-lasting performance. The black W legend adds a professional touch, while its RoHS compliance underscores our commitment to environmental responsibility. Part of the Agastat 7000 series, this marker is a must-have in any labeling toolkit, ideal for use in various industries. Stay organized and compliant with this essential wire and cable marking solution.