| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03Y-X |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | X |
| Marker Cut: | Straight |
| Part Aliases: | 666390-000 |
| SKU: | RYCSTD03Y-X |
STD03Y-X
Specifications
Detailed Description
Enhance cable identification with our STD03Y-X marker, a durable and eco-friendly solution compliant with RoHS regulations. Designed for easy application, this snap-on marker in vibrant yellow features the "X" legend in bold black, ensuring clear labeling. Part of the Agastat 7000 series, it is crafted from high-quality polyoxymethylene for long-lasting performance. Suitable for cables with diameters ranging from 1.9mm to 2.6mm (.075 - .102 inches), it offers versatility in various applications. With a straight cut for seamless installation, this marker is an essential component in the organization of wire and cable systems. Explore our range of label and identification products, including push-on, clip-on markers, and sleeves, to streamline your marking needs effectively.

