| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-0 |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Marker Cut: | Straight |
| Part Aliases: | 7-1768042-3 |
| SKU: | RYCSTD05W-0 |
STD05W-0
Specifications
Detailed Description
Enhance cable organization with our STD05W-0 white Snap-On marker from the Agastat 7000 series. Made of durable polyoxymethylene, this marker ensures long-lasting performance in industrial settings. Designed for easy application, it features a straight marker cut that securely fits cables with a diameter ranging from .091 to .118 inches (2.3 to 3mm). The black legend on a white background offers clear and easy-to-read labeling. Ideal for labeling wires and cables, this marker is a reliable choice for efficient and organized cable management.

