| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-1 |
| Color: | White |
| Legend: | 1 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Part Aliases: | 7-1768042-4 |
| SKU: | RYCSTD05W-1 |
STD05W-1
Specifications
Detailed Description
Easily identify cables with our STD05W-1 marker, designed for quick and efficient labeling. This snap-on marker in white features a straight cut for seamless application. Crafted from durable polyoxymethylene, it ensures long-lasting performance. The black legend stands out for clear visibility, while the Agastat 7000 series guarantees compatibility with various applications. Suitable for cables with a diameter of .091 to .118 inches (2.3 to 3 mm), this marker is a versatile solution for organization. Perfect for use in a range of industries, from telecommunications to automotive, it meets high standards for quality and reliability. Stay compliant with RoHS regulations and streamline your labeling process with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity | Raychem 794954-4 | 4P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity | Raychem 794956-1 | VAL-U-LOK SKT BR SN 22-18AWG | ![]() |


