| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-2 |
| Color: | White |
| Legend: | 2 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Part Aliases: | 7-1768042-5 |
| SKU: | RYCSTD05W-2 |
STD05W-2
Specifications
Detailed Description
Enhance cable organization with our STD05W-2 marker, a crucial component in the Agastat 7000 series. Designed for quick installation, this white Snap-On marker features a straight cut for seamless application to cables ranging from .091 to .118 inches in diameter. Crafted from durable polyoxymethylene and adorned with a bold black legend, it ensures long-lasting visibility and identification. Perfect for a variety of industries, this marker is essential for maintaining efficiency and organization in any workspace. Elevate your labeling system with this high-quality product from our collection of Label & Identification solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity | Raychem 3-770060-1 | MINI AMP-IN PTLP/PHBZ | ![]() |
| TE Connectivity | Raychem 794954-4 | 4P RCPT VAL-U-LOK V2 | ![]() |


