| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-3 |
| Color: | White |
| Legend: | 3 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Part Aliases: | 7-1768042-6 |
| SKU: | RYCSTD05W-3 |
STD05W-3
Specifications
Detailed Description
Enhance cable identification with our STD05W-3 marker, designed for seamless integration within the Agastat 7000 series. Crafted from durable Polyoxymethylene in a sleek white hue, this Snap-On marker features a straight cut for effortless application. The bold black legend "3" ensures clear and easy-to-read labeling. Suitable for cables with a diameter ranging from .091 to .118 inches (2.3 to 3 mm), this essential accessory guarantees efficient organization in any wiring setup. Upgrade your cable management system with this high-quality marker, a must-have in the Label & Identification Products category.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity | Raychem 794954-4 | 4P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity | Raychem 794956-1 | VAL-U-LOK SKT BR SN 22-18AWG | ![]() |


