| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-4 |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 4 |
| Marker Cut: | Straight |
| Part Aliases: | 7-1768042-7 |
| SKU: | RYCSTD05W-4 |
STD05W-4
Specifications
Detailed Description
Enhance cable organization with our STD05W-4 marker, designed for effortless identification in white. Part of the Agastat 7000 series, this snap-on marker boasts durable polyoxymethylene construction and features a clear legend in black, denoting the number 4. With a straight cut for easy application, it is compatible with cables ranging from .091 to .118 inches (2.3 to 3 mm) in diameter. RoHS compliance ensures eco-friendly usage, making it a reliable choice for various labeling needs in the industrial and commercial sectors. Elevate your cable management game with this essential component, perfect for maintaining order and efficiency in any workspace.

