| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-5 |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 5 |
| Marker Cut: | Straight |
| Part Aliases: | 7-1768042-8 |
| SKU: | RYCSTD05W-5 |
STD05W-5
Specifications
Detailed Description
Enhance cable organization with our STD05W-5 marker, designed for easy identification in electrical systems. Crafted from durable white Polyoxymethylene, it ensures long-lasting performance even in demanding environments. The bold black legend "5" stands out clearly, facilitating quick and accurate labeling. With a sleek snap-on design, installation is hassle-free, while the straight marker cut guarantees a neat and professional appearance. Compatible with cable diameters ranging from .091 to .118 inches (2.3 to 3 mm), it offers versatility for various applications. RoHS compliance underscores our commitment to environmental responsibility, making it a reliable choice for your labeling needs. Ideal for use in the Agastat 7000 series, this marker is a must-have for efficient wire and cable management. Explore our selection of label and identification products for comprehensive solutions.

