| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-6 |
| Color: | White |
| Legend: | 6 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Part Aliases: | 7-1768042-9 |
| SKU: | RYCSTD05W-6 |
STD05W-6
Specifications
Detailed Description
Enhance cable identification with our STD05W-6 Snap-On marker, designed for efficient labeling in white. Compliant with RoHS standards, this marker features a durable construction of Polyoxymethylene, ensuring longevity in various applications. With a straight marker cut and a legend of '6' in bold black, it offers clear and easy-to-read cable marking. Suitable for cables with diameters ranging from .091 to .118 inches (2.3 to 3 mm), it provides a secure fit for optimal organization. Part of the Agastat 7000 series, this marker is a reliable choice for professionals in need of high-quality wire and cable identification products.

