| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-7 |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 7 |
| Marker Cut: | Straight |
| Part Aliases: | 8-1768042-0 |
| SKU: | RYCSTD05W-7 |
STD05W-7
Specifications
Detailed Description
Enhance cable identification with our durable Snap-On marker, designed for effortless installation on cables measuring between .091 and .118 inches in diameter. Part of the Agastat 7000 series, this white marker features a bold black legend number 7, ensuring clear and long-lasting labeling. Crafted from high-quality Polyoxymethylene, it guarantees reliable performance in various environmental conditions. With RoHS compliance, you can trust in its sustainability. The straight-cut design allows for easy application, making it ideal for a wide range of applications in the labeling and identification of wires and cables. Elevate your cable organization and ensure efficient maintenance with this essential accessory.

