| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-8 |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 8 |
| Marker Cut: | Straight |
| Part Aliases: | 8-1768042-1 |
| SKU: | RYCSTD05W-8 |
STD05W-8
Specifications
Detailed Description
Enhance cable identification with our STD05W-8 marker, designed for seamless organization in any wiring setup. Crafted from durable white Polyoxymethylene, this Snap-On marker features a sleek black legend, adding a professional touch to your labeling system. Suitable for cables with diameters ranging from .091 to .118 inches (2.3 to 3 mm), it ensures compatibility with a wide range of wires. The straight-cut design and Agastat 7000 series compatibility make it easy to use and integrate into your setup. Ideal for various industries, from telecommunications to automotive, this marker is a versatile solution for streamlining cable management. Upgrade your labeling process with this essential tool, available in packs for convenient usage.

