| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-9 |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 9 |
| Marker Cut: | Straight |
| Part Aliases: | 8-1768042-2 |
| SKU: | RYCSTD05W-9 |
STD05W-9
Specifications
Detailed Description
Easily identify cables with our STD05W-9 marker, designed for efficient labeling in industrial settings. This durable snap-on marker in white features the number "9" in bold black lettering, ensuring clear visibility. Made of tough Polyoxymethylene, it resists wear and tear for long-lasting use. Its straight cut design allows for easy installation on cables with diameters ranging from .091 to .118 inches (2.3-3 mm). Compliant with RoHS standards, this marker is a reliable choice for environmentally conscious operations. Part of the Agastat 7000 series, it guarantees compatibility and quality. Perfect for organizing and labeling wires, this marker is a must-have for any professional workspace.

