| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-A |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | A |
| Marker Cut: | Straight |
| Part Aliases: | 8-1768042-3 |
| SKU: | RYCSTD05W-A |
STD05W-A
Specifications
Detailed Description
Enhance cable organization with the Agastat 7000 Snap-On Marker in White. Crafted from durable Polyoxymethylene, this marker features a straight cut for seamless application. The black legend "A" provides clear identification, while its push-on design ensures quick and effortless installation. Compatible with cables ranging from .091 to .118 inches (2.3 to 3 mm) in diameter, it offers versatile use in various environments. Perfect for labeling and color-coding tasks, this marker is an essential tool in maintaining an organized workspace. Elevate your cable management game with this reliable and efficient solution.

