| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-BLANK |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Marker Cut: | Chevron |
| Part Aliases: | 8-1768042-7 |
| SKU: | RYCSTD05W-BLANK |
STD05W-BLANK
Specifications
Detailed Description
Enhance cable identification with our Agastat 7000 series Snap-On Wire Marker, a must-have for efficient labeling in any industrial setting. Crafted from durable Polyoxymethylene in a sleek white finish, it ensures long-lasting performance and easy visibility. Engineered for convenience, this marker features a Chevron marker cut and bold black legends, making it simple to categorize cables with precision. Compatible with cable diameters ranging from .091 to .118 inches (2.3 to 3 mm), it offers versatility for various applications. RoHS compliant, it meets international standards for environmental responsibility. Elevate your labeling process with this essential tool, a seamless solution for organizing wires and cables effectively.

