| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-E |
| Color: | White |
| Legend: | E |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Part Aliases: | 9-1768042-4 |
| SKU: | RYCSTD05W-E |
STD05W-E
Specifications
Detailed Description
Enhance cable organization with our Agastat 7000 series Snap-On marker in White. Designed for easy installation, this marker features a straight cut for a seamless fit on cables ranging from .091 to .118 inches (2.3 to 3 mm) in diameter. Crafted from durable Polyoxymethylene, it ensures long-lasting performance in various environments. The black E legend provides clear identification, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for labeling applications in the industrial and commercial sectors, this marker is a reliable solution for streamlining cable management. Upgrade your labeling system with the STD05W-E Snap-On marker.

