STD05W-EARTH

Heilind Number:RYCSTD05W-EARTH
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05W-EARTH
ECAD Model:
3D Model

Description:

STD05W-EARTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05W-EARTH
Color:White
Legend:Earth
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Part Aliases:9-1768042-5
SKU:RYCSTD05W-EARTH

Detailed Description

Enhance cable identification with our STD05W-EARTH marker, designed for quick and efficient labeling. Compliant with RoHS standards, this snap-on accessory ensures eco-friendly practices. Crafted from durable Polyoxymethylene in a crisp white hue, it features the bold "Earth" legend in black for easy recognition. Straight-cut for seamless application, it suits cable diameters ranging from .091 to .118 inches (2.3-3 mm). Part of the Agastat 7000 series, this marker is essential for organizing wires and cables in various industrial applications. Explore our range of label and identification products for efficient cable management.